Advantech AFE-R360DVK Development Kits

Advantech AFE-R360DVK Development Kits are powered by an Intel® Core™ Ultra 125H processor and support up to 32 TOPs. These kits feature a built-in 4x MIPI-CSI/2x GMSL camera solution. The AFE-R360DVK kits operate at a 12V to 24V DC input voltage range, 150W suggested power supply, 8KV contact voltage, 15KV air gap, and ESD protection. These kits support 3 x LAN, 7 x USB, 4 x high-speed COM, and 2 x CAN FD, ideal for autonomous sensors. The AFE-R360DVK development kits provide pre-loaded Ubuntu 22.04, APIs, camera driver, and the Advantech robotic suite.

Features

  • Intel® Core™ ultra 125H processor, up to 32TOPs
  • Support 3 x LAN, 7 x USB, 4 x high-speed COM, and 2 x CAN FD dedicated for autonomous sensors
  • 12V to 24V DC power input voltage range, 8KV contact voltage, 15KV air gap, and ESD protection
  • Built-in 4 x MIPI-CSI/ 2 x GMSL camera solution
  • Pre-load Ubuntu 22.04, APIs, camera driver, and Advantech robotic suite

Bloack Diagram

Block Diagram - Advantech AFE-R360DVK Development Kits

Specifications

Advantech AFE-R360DVK Development Kits

Videos

Publicado: 2026-02-26 | Actualizado: 2026-03-09