KUNBUS RevPi Connect 5 Industrial Box PCs

KUNBUS RevPi Connect 5 Industrial Box PCs are based on the Raspberry Pi Compute Module 5 (CM5) and feature high computing power, a modular design, and suitability for industrial automation applications. RevPi Connect 5 is powered by the Broadcom BCM2712 processor, a quad-core Arm® Cortex®-A76 running at 2.4GHz. The KUNBUS RevPi Connect 5 comes with 32GB eMMC memory, optional 4GB or 8GB RAM, and optional WLAN/BLUETOOTH® connectivity. RS485 and CAN-FD interfaces are available depending on the variant. Designers can connect up to ten I/O modules via two PiBridge connectors. Hardware security is ensured by an integrated TPM 2.0 module.

Features

  • Based on the Raspberry Pi Compute Module 5 (CM5)
  • Broadcom BCM2712 quad-core Arm Cortex-A76 processor at 2.4GHz
  • DIN rail housing for industrial environments
  • Two RJ45 Gbit Ethernet interfaces
  • Two USB 3.2 Gen1 interfaces
  • Optional RS485 and CAN-FD interfaces
  • One Micro-HDMI 2.0a for 4K video output (60fps)
  • One USB-C™ (for image transfer only)
  • Optional WLAN/BT with RP-SMA connector
  • Two PiBridge (expandable with up to ten I/O modules)
  • Integrated TPM 2.0
  • Hardware watchdog
  • Six RGB LEDs on the front panel (five individually programmable)
  • Pre-installed, customized Raspberry Pi OS
  • Support for Modbus RTU/TCP, MQTT, and OPC UA
  • CODESYS compatible
  • Programming is possible with Node-RED, Python, and C

Applications

  • Industrial Internet of Things (IIoT) gateways for machine data integration
  • Edge devices for predictive maintenance
  • Multi-protocol communication
  • Visual inspection systems
  • Smart building management
  • Real-time visualization

Product Comparison

Chart - KUNBUS RevPi Connect 5 Industrial Box PCs
Publicado: 2025-01-31 | Actualizado: 2026-02-19