Analog Devices Inc. EVAL-AD5710R Evaluation Board

Analog Devices Inc. EVAL-AD5710R Evaluation Board is designed to evaluate the AD5710R 8-channel 16-bit Configurable IDAC/VDAC. This board features a power solution using the MAX77859 switching regulator to generate 6V via a USB Type-C® cable. The EVAL-AD5710R evaluation board interfaces with a PC via USB through the SDP-K1 board. This board provides on-board regulators of 1.8V (U8) for IOVDD and 3.3V to 5V (U2) for AVDD and PVDD0 and PVDD1.

Features

  • Full-featured evaluation board for the AD5710R
  • Evaluation kit compatible with AD5711R
  • Various link options
  • PC control in conjunction with the EVAL-SDP-CK1Z board

Powering the EVAL-AD5710R-ARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5710R Evaluation Board
Publicado: 2026-02-16 | Actualizado: 2026-03-02