STMicroelectronics STEVAL-MKI251A Adapter Board

STMicroelectronics STEVAL-MKI251A Adapter Board is designed to evaluate the LSM6DSV320X 6-axis Inertial Measurement Unit (IMU). This board is supported by the STEVAL-MKI109D evaluation platform that includes a 32-bit microcontroller functioning as a bridge between a PC and the sensor. The STEVAL-MKI251A adapter board can be plugged into a standard DIL 24 socket and into boards such as STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1. This adapter board offers a solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI251A adapter board is used in sensing, IoT, and wearable applications.

Features

  • Complete LSM6DSV320X pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109D evaluation platform
  • RoHS compliant

Applications

  • Sensing requirements
  • Wearables
  • IoT
  • Smartphones
Publicado: 2025-04-07 | Actualizado: 2025-06-11