StarTech Cat6/Cat6A Rackmount Patch Panels
StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.
Features
- Designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets
- Available in feed-through, punch-down, and blank keystone configurations
- Support scalable network deployments in data centers, wiring closets, and enterprise environments
Applications
- Installation for racks and cabinets
- Connecting laptops, tablets, and other devices to an external USB Type-C® networking device
- Workstation and office display connections
- Digital signage
- Commercial audio-visual displays
- High-performance PCs
- Gaming consoles
- 4K and 8K displays
- Data center and Network closet patching
- Industrial Ethernet and edge network deployments
- Structured cabling for offices, commercial buildings, and distributed sites
- Color-coded cable management and network segmentation
- Outdoor or low-smoke installation environments
| N.º de artículo | Hoja de datos | Color | Número de posiciones | Estilo de terminación | Tipo | Tipo de conector |
|---|---|---|---|---|---|---|
| C6PANELUTP241UFT | ![]() |
Black | 24 Position | Screw | Feed Through Patch Panel | RJ45 |
| C6PANELSTP241U | ![]() |
Black | 24 Position | Screw | Rackmount Patch Panel | RJ45 |
| C6PANELSTP481U | ![]() |
Black | 48 Position | Screw | Keystone Patch Panel | RJ45 |
| C6APANELSTP241UFT | ![]() |
Black, Silver | 24 Position | Screw | Feed Through Patch Panel | RJ45 |
| C6APANELSTP241UPD | ![]() |
Silver | 24 Position | Screw | Ethernet Patch Panel | RJ45 |