ETA-USA DTD130 130W AC/DC ITE/Household Adapters

ETA-USA DTD130 130W AC/DC Adapters are DoE VII compliant and offer household and information technology equipment (ITE) approvals. These power supplies provide overvoltage protection, short-circuit prevention, a power-on LED indicator, and RoHS compliance. Additional features include <0.15W no-load input power (level VII), up to 5000m operating altitude, <250uA touch current, and 130W power output. ETA-USA DTD130 130W AC/DC Adapters are IP42 protection class rated and come with a three-year warranty. The sleek, compact design of these devices makes them a convenient choice for both home and office settings for applications such as electric appliances, ITE, and audio / video.

Features

  • DoE VII compliant
  • Overvoltage protection and short-circuit prevention
  • ITE and household approvals
  • Power-on LED indicator
  • Sleek and compact design
  • RoHS compliant

Applications

  • Household appliances
  • Audio / video
  • Information technology equipment

Specifications

  • 130W power output
  • <0.15W no-load input power, DoE level VII
  • Altitude during operation
    • 62368-1: 5000m
    • 61558-1: 2000m
  • <250uA touch current
  • IP42 protection class
  • 3-pin IEC 320-C14, class I standard inlet
  • 3-year warranty

Output Derating Curves

Performance Graph - ETA-USA DTD130 130W AC/DC ITE/Household Adapters
Publicado: 2025-02-07 | Actualizado: 2025-02-13