Amphenol FCI Micro-USB 2.0 Connectors
Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors.Features
- Approximately 60% smaller than Amphenol FCI mini-USB connectors while still allowing a data transfer of 480Mbps
- Two interface configurations: B and AB type standard, mid-mount and reverse mounting styles
- Plug styles are ideal for data transmission, earphone, or charging applications
- Fully mated condition is confirmed by a definitive tactile sensation
- RoHS compliant
- Halogen free
Applications
- Mobile phones
- Portable music players
- Digital cameras and other applications requiring high reliability micro-B interface connectors
Specifications
- Copper alloy contacts
- 30µ Au over nickel contact area
- Au flash over nickel solder tail area
- UL94V-0 housing
- -55°C to + 85°C functional temperature range
- 40MΩ max. contact resistance rating
- Initial 1000MΩ min. insulation resistance, after 100MΩ min.
- 100VAC for 1 minute dielectric withstanding voltage rating
- 30°C max. temperature rise
View Results ( 8 ) Page
| N.º de artículo | Descripción | Color | Revestimiento de la carcasa |
|---|---|---|---|
| 10103592-0001LF | Conectores USB 5P Quick Connect Micro USB TypeB Plug | Black | Tin |
| 10103593-0001LF | Conectores USB 5P Quick Connect Micro USB TypeB RCPT | Black | Nickel |
| 10103594-0001LF | Conectores USB 5P Quick Connect Micro USB TypeB Rcpt | Black | Tin |
| 10104110-0001LF | Conectores USB 5P Quick Connect Micro USB TypeB Rcpt | Black | Tin |
| 10104111-0001LF | Conectores USB 5P Quick Connect MicroUSB TypeAB Rcpt | Gray | Tin |
| 10118192-0001LF | Conectores USB 5P MICRO USB TYPE B RECEPTACLE | Black | Tin |
| 10118193-0001LF | Conectores USB 5P MICRO USB TYPE B RECEPTACLE W/ PEGS | Black | Tin |
| 10118194-0001LF | Conectores USB 5P MICRO USB TYPE B RCPT W/ REAR PEGS | Black | Tin |
Publicado: 2012-02-20
| Actualizado: 2024-08-19