HARTING Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Features

  • Wide range of 9, 15, 25, and 37 contact versions
  • Various terminations such as solder buckets, straight, and right-angled solder pins
  • A large range of accessories
  • High performance (C-filter) as well as simple, quick, and cost-effective solutions (ferrite-filter)
  • Compatible with standard wave and lead-free reflow soldering (C-filter)
  • Same layout and shell dimensions as standard D-Sub connectors, no modification of PCB design necessary
  • Elimination of ringing, crosstalk phenomenon thanks to specific multilayer PCB used in C-filter design
  • Flexible filter structure allowing a wide range of customization
    • Filter value (even pin by pin approach)
    • Pi-filter
    • Dielectric withstanding and working voltage
    • Specific ESD / lightning protection
View Results ( 164 ) Page
N.º de artículo Hoja de datos Número de posiciones Ángulo de montaje Tamaño de la carcasa Género del contacto Régimen de voltaje Número de filas Estilo de montaje Régimen de corriente RoHS - Mouser
09641247232 09641247232 Hoja de datos 9 Position Right Angle 1 (E) Pin (Male) 100 V 2 Row Through Hole 7.5 A E
09642247232 09642247232 Hoja de datos 15 Position Right Angle 2 (A) Pin (Male) 2 Row Through Hole 7.5 A E
09642147232 09642147232 Hoja de datos 15 Position Right Angle 2 (A) Socket (Female) 100 V 2 Row Through Hole 7.5 A E
09642217210 09642217210 Hoja de datos 15 Position Straight 2 (A) Pin (Male) 100 V 2 Row Panel 7.5 A E
09644227210 09644227210 Hoja de datos 37 Position Straight 4 (C) Pin (Male) 100 V 2 Row Wire 7.5 A E
09643007210 09643007210 Hoja de datos E
09643117230 09643117230 Hoja de datos 25 Position Straight 3 (B) Socket (Female) 100 V 2 Row Panel 7.5 A E
09642117230 09642117230 Hoja de datos 15 Position Straight 2 (A) Socket (Female) 100 V 2 Row Panel 7.5 A E
09643227210 09643227210 Hoja de datos 25 Position Straight 3 (B) Pin (Male) 100 V 2 Row Through Hole 7.5 A E
09641247212 09641247212 Hoja de datos 9 Position Right Angle 1 (E) Pin (Male) 100 V 2 Row Through Hole 7.5 A E
Publicado: 2012-04-04 | Actualizado: 2025-10-06