Hirose Electric FH33 FPC/FFC Connectors
Hirose FH33 FPC/FFC Connectors offer a 0.5A current rating, 50VAC voltage rating, and 500MΩ insulation resistance. FH33 connectors feature a low-profile and small PCB mounting area that helps reduce the board footprint by approximately 17% to 57% compared to similar connectors. Various contact pitches are available, including 0.4mm, 0.5mm, and 1mm. Hirose FH33 FPC/FFC Connectors are halogen-free and accept standard FPC thickness.Features
- Low-profile, small PCB mounting area
- Various contact pitches available
- Increased FPC/FFC retention force
- Conductive traces on the PCB can run under the connector
- One finger operation of the actuator
- Easy FPC insertion and reliable electrical connection
- Accepts standard FPC thickness
- Board placement with automatic equipment
- Halogen-free
Publicado: 2010-03-16
| Actualizado: 2022-03-11