HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables
HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.Features
- Halogen-free RG replacements
- HUBER+SUHNER RADOX® and LSFH jacket materials
- Applicable in frequencies up to 6GHz
- Low smoke and flame retardant
- Extended temperature range up to +105°C
- UL-recognized cable types
Applications
- Wireless infrastructure
- Defense
- Test and measurement
Specifications
- Dielectric materials
- Cross-linked PE foam for the Enviroflex
- PE foam for the Enviroflex Basic
- Jacket materials
- RADOX for the Enviroflex
- LSFH for the Enviroflex Basic
- ø1.8mm to ø10.0mm range
- 50Ω or 75Ω impedance options
- Temperature ranges
- -40°C to +105°C for the Enviroflex
- -40°C to +85°C for the Enviroflex Basic
View Results ( 21 ) Page
| N.º de artículo | Hoja de datos | Régimen de voltaje | Diámetro exterior | Material del conductor |
|---|---|---|---|---|
| ENVIROFLEX_178 | ![]() |
1 kV | 1.84 mm (0.072 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_B142 | ![]() |
2.5 kV | 5 mm (0.197 in) | Copper |
| ENVIROFLEX_B178 | ![]() |
900 V | 1.84 mm (0.072 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_179 | ![]() |
1 kV | 2.54 mm (0.1 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_316 | ![]() |
1.5 kV | 2.54 mm (0.1 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_B58 | ![]() |
2.5 kV | 4.95 mm (0.195 in) | Tinned Copper |
| ENVIROFLEX_178_D | ![]() |
1 kV | 2.45 mm (0.096 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_142 | ![]() |
2.5 kV | 5 mm (0.197 in) | Copper |
| ENVIROFLEX_316_D | ![]() |
1.3 kV | 3.16 mm (0.124 in) | Silver Plated Copper Clad Steel |
| ENVIROFLEX_400 | ![]() |
2.5 kV | 5 mm (0.197 in) | Copper |
Publicado: 2021-10-05
| Actualizado: 2022-03-11