Infineon Technologies 6EDL04x065xT Family
Infineon Technologies 6EDL04x065xT Family includes full-bridge drivers designed for controlling MOSFETs or IGBTs in 3-phase systems with a maximum blocking voltage of +650V. The Infineon Technologies 6EDL04x065xT is built on SOI technology, offers high transient voltage ruggedness, and eliminates parasitic thyristor structures, ensuring no latch-up under any temperature or voltage conditions. The six independent drivers are controlled on the low side with CMOS or LSTTL-compatible signals, supporting logic levels as low as 3.3V. Additional features include under-voltage detection with hysteresis and adjustable overcurrent protection, configured via a resistor and the ITRIP pin threshold.Features
- Infineon thin-film-SOI-technology
- +650V maximum blocking voltage
- +0.165A/-0.375A output source/sink current
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI technology
- Separate control circuits for all six drivers
- Detection of over-current and under-voltage supply
- Externally programmable delay for fault clear after over-current detection
- 'Shut down' of all switches during error conditions CMOS and LSTTL compatible input (negative logic)
- Signal interlocking of every phase to prevent cross-conduction
Applications
- Home appliances, refrigeration compressors, air-conditioning
- Fans, pumps
- Motor drives, general purpose inverters
- Power tools, light electric vehicles
Typical application diagram
Publicado: 2024-12-06
| Actualizado: 2024-12-23