Infineon Technologies EasyPACK™ C Series CoolSiC MOSFETs Modules

Infineon Technologies EasyPACK™ C Series CoolSiC MOSFETs Modules combine second-generation CoolSiC trench MOSFETs with the low inductance Easy C series platform and .XT interconnect technology. These Infineon modules deliver ultra-low switching losses, tighter parasitic control, and enhanced robustness during power cycling. Rugged PressFIT pins, integrated NTC sensing, integrated mounting clamps, and high CTI insulation streamline assembly and support demanding mission profiles. Available in four-pack (F4) and 3-level (F3) topologies, the series is offered in 8mΩ and 13mΩ resistance classes to help users raise switching frequency, shrink magnetics, and boost power density while maintaining EMI performance and thermal margin.

Features

  • 1200V CoolSiC MOSFET M2 trench technology with reduced conduction and switching losses
  • EasyPACK C series low inductance module architecture to minimize overshoot, ringing, and EMI
  • Higher efficiency and frequency headroom - low EON/EOFF and low stray inductance enable cleaner transients and smaller magnetics without sacrificing performance
  • Lifetime by design - .XT interconnect technology strengthens mechanical and thermal robustness for improved power cycling capability and extended operating temperature range
  • 8mΩ and 13mΩ resistance classes
  • Wide safe operating area and industrial-grade qualification
  • Predictable control and protection - CoolSiC Gen2 gate oxide improvements and integrated NTC temperature sensing support stable behavior across temperature
  • Solder-free, repeatable builds - PressFIT terminals and integrated mounting clamps accelerate production and enhance mechanical reliability
  • Scalable platform - consistent Easy 2C footprint and pin philosophy across four pack and 3-level variants simplify layout reuse and upgrades
  • High CTI insulation with optimized creepage/clearance for 1200V applications

Applications

  • EV DC fast charging and industrial DC chargers (PFC and DC/DC stages)
  • High frequency isolated and non-isolated DC/DC converters (LLC, PSFB, and similar)
  • Solar/ESS string inverters and 3-level NPC/T type stages
  • Uninterruptible power supplies (UPS) and high-performance industrial power supplies
  • Industrial drives and auxiliary traction converters
View Results ( 6 ) Page
N.º de artículo Hoja de datos If - Corriente directa Id - Corriente de drenaje continua Rds On - Resistencia entre drenaje y fuente Tiempo típico de demora de encendido Tiempo de retardo de apagado típico
F3L8MXTR12C2M2H11BPSA1 F3L8MXTR12C2M2H11BPSA1 Hoja de datos 50 A 95 A 16.8 mOhms 50.4 ns 63 ns
F3L8MXTR12C2M2QH11BPSA1 F3L8MXTR12C2M2QH11BPSA1 Hoja de datos 55 A 95 A 16.8 mOhms 50.4 ns 63 ns
F413MXTR12C1M2H11BPSA1 F413MXTR12C1M2H11BPSA1 Hoja de datos 30 A 60 A 25.2 mOhms 24 ns 48 ns
F413MXTR12C1M2QH11BPSA1 F413MXTR12C1M2QH11BPSA1 Hoja de datos 30 A 60 A 25.2 mOhms 24 ns 39 ns
F48MXTR12C2M2H11BPSA1 F48MXTR12C2M2H11BPSA1 Hoja de datos 55 A 95 A 16.8 mOhms 47 ns 52.8 ns
F48MXTR12C2M2QH11BPSA1 F48MXTR12C2M2QH11BPSA1 Hoja de datos 55 A 100 A 16.8 mOhms 47 ns 46.1 ns
Publicado: 2026-04-17 | Actualizado: 2026-04-21