Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices

Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices feature bi-directional and symmetric characteristics for optimized design and assembly. These devices are qualified for industrial applications and follow ESD/transient protects as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD234/ESD253/ESD259 devices operate with very low reverse current and are available in a small form factor SMD size 0201. The ESD234 device is ideal for ESD protection of highly susceptible IC/ASICs in audio, headset, and human digital interfaces. The ESD253 device is ideal for audio speakers, 24V DC/DC port protection, wireless charging, and quick charging in mobile devices.

Features

  • ESD/transient protection according to:
    • IEC61000-4-2 (ESD):
      • ±19kV (air/contact discharge) (ESD234)
      • ±15kV (air/contact discharge) (ESD253 and ESD259)
    • IEC61000-4-4 (EFT):
      • ±2kV/ ±40A (5ns/50ns) (ESD234 and ESD253)
      • ±2.5kV/ ±40A (5ns/50ns) (ESD259)
    • IEC61000-4-5 (Surge):
      • ±7A (8μs/20μs) (ESD234)
      • ±3A (8μs/20μs) (ESD253)
      • ±2.5A (8μs/20μs) (ESD259)
  • Bi-directional working voltage:
    • Up to ±5.5VRWM (ESD234)
    • Up to ±24VRWM (ESD253)
    • Up to ±16VRWM (ESD259)
  • Line capacitance:
    • CL=56pF (ESD234)
    • CL=2.8pF (ESD253)
    • CL=4.2pF (ESD259)
  • Very low reverse current
  • Small form factor SMD size 0201
  • Bi-directional and symmetric characteristics for optimized design and assembly

Applications

  • ESD234:
    • ESD protection of highly susceptible IC/ASICs in :
      • Audio
      • Headset
      • Human digital interfaces
  • ESD253:
    • Quick charging in mobile devices
    • Wireless charging
    • 24V DC/DC port protection
    • Audio speaker
  • ESD259:
    • Audio line
    • Speaker
    • headset
    • Microphone
    • Keypad
    • Touchpad
    • Buttons
    • Convenience keys
    • LCD displays
    • Camera
    • Audio lines
    • Mobile communication
    • Consumer products
    • Notebook
    • Tablets
    • Desktop computers

Schematic

Schematic - Infineon Technologies ESD234/ESD253/ESD259 Multi-Purpose ESD Devices
View Results ( 3 ) Page
N.º de artículo Hoja de datos Cd - Capacidad en diodos Voltaje de fijación Paquete / Cubierta Ipp - Corriente máxima de pulso
ESD234B1W0201E6327XTSA1 ESD234B1W0201E6327XTSA1 Hoja de datos 56 pF 14.5 V WLL-2-1 7 A
ESD259B1W0201E6327XTSA1 ESD259B1W0201E6327XTSA1 Hoja de datos 4.2 pF 25 V WLL-2-3 2.5 A
ESD253B1W0201E6327XTSA1 ESD253B1W0201E6327XTSA1 Hoja de datos 2.8 pF 35 V WLL-2-3 3 A
Publicado: 2019-04-03 | Actualizado: 2026-03-02