Infineon Technologies KIT_T2G-B-E_LITE TRAVEO™ T2G Evaluation Kit

Infineon Technologies KIT_T2G-B-E_LITE TRAVEO™ T2G Body Entry Lite Evaluation Kit enables the evaluation and development of customer applications using the TRAVEO T2G Body Entry MCU. The TRAVEO T2G-B-E MCU is designed for industrial applications and is a true programmable embedded system-on-chip (SoC). The SoC integrates up to 160MHz Arm® Cortex®-M4F as the primary application processor, a 100MHz Arm Cortex-M0+ that supports low-power operations, up to 4MB flash and 512KB SRAM, a Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, and programmable analog/digital peripherals that allow faster time-to-market.

The evaluation board features an onboard programmer/debugger (KitProg3), a micro-B connector for the USB device interface, three user LEDs, one potentiometer, and two push buttons. The board supports operating voltages from 1.8V to 5.0V for the TRAVEO T2G-B-E MCU.

ModusToolbox™ software is a set of tools that can be used to develop/debug TRAVEO™ T2G-B-E MCU projects and enable integration into user-existing development methodology.

Features

  • Power
    • KitProg3 USB Micro-B interface (Bus Power)
    • DC power jack (recommended 12V, 1A minimum)
  • CAN FD transceiver
  • 2x user buttons, 3x user LEDs
  • Reset button
  • Potentiometer to simulate analog sensor output
  • Connectors
    • Arduino compatible connectors
    • Shield2Go connector
    • mikroBUS™ connector
    • Expansion header
    • CAN connector
  • RoHS compliant

Block Diagram

Block Diagram - Infineon Technologies KIT_T2G-B-E_LITE TRAVEO™ T2G Evaluation Kit
Publicado: 2023-11-09 | Actualizado: 2025-10-08