Infineon Technologies 300V to 1200V IGBTs
Infineon 300-1200V IGBTs have an extensive portfolio of IGBTs that achieves the highest performance for specific application requirements. The Infineon IGBT portfolio includes the new ultra-fast IRG7PH 1200V Trench IGBTs that offer higher system efficiency while cutting switching losses and delivering higher switching frequencies. Infineon IRG7PH ultra-fast 1200V IGBTs utilize thin wafer Field-Stop Trench technology that significantly reduces switching and conduction losses to deliver higher power density and greater efficiency at higher frequencies.Features
- Low VCE (ON) trench IGBT technology
- Low switching losses
- Square RBSOA
- 100% of the parts tested for ILM
- Positive VCE(ON) temperature co-efficient
- Ultra-fast soft recovery co-pack diode
- Tight parameter distribution
- Lead-Free
Applications
- U.P.S.
- Welding
- Solar Inverter
- Induction Heating
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Máx. voltaje VCEO colector-emisor | Voltaje de saturación colector-emisor | Máximo voltaje puerta-emisor | Colector de Corriente Continua a 25 C | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| IKP10N60T | ![]() |
600 V | 1.5 V | - 20 V, 20 V | 24 A | 110 W |
| IKW20N60T | ![]() |
600 V | 1.5 V | - 20 V, 20 V | 41 A | 166 W |
| IKP20N60T | ![]() |
600 V | 1.5 V | - 20 V, 20 V | 41 A | 166 W |
Publicado: 2011-09-20
| Actualizado: 2025-10-01