Innodisk Flexible Industrial I/O Expansion Cards
Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.Features
- Complies with EN61000-4-5 1kV Surge protection
- Complies with IEC 60950-1:2005 + A1:2009 + A2:2013 2kV HiPOT protection
- Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
- Tiny daughter board with high speed shielding cable
- Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
- Operation temperature 0°C to +55°C support
- 30μ” golden finger, 3-year warranty
- Industrial design, manufactured in Innodisk Taiwan
Applications
- Industrial/embedded
- Casino gaming
- Surveillance
- Networking
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| EMPL-G202-C1 | ![]() |
Módulos de Ethernet mPCIe to Dual Isolated LAN horizontal |
| EMPL-G201-C1 | ![]() |
Módulos de Ethernet mPCIe to Dual Isolated LAN |
| EMPL-G102-C1 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN horizontal |
| EMPL-G101-C2 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN with bracket |
| EMPL-G101-C1 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN |
| EMPL-G101-W1 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN WT |
| EMPL-G101-W2 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN WT with bracket |
| EMPL-G102-C2 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN horizontal with bracket |
| EMPL-G102-W1 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN horizontal WT |
| EMPL-G102-W2 | ![]() |
Módulos de Ethernet mPCIe to Single Isolated LAN horizontal WT with bracket |
Publicado: 2022-03-21
| Actualizado: 2022-05-09