IXYS

IXYS Corporation is a global supplier of power management semiconductors with a comprehensive range of Power MOSFET, IGBT, bipolar, and mixed-signal IC solutions that provide improved efficiency and reduced energy costs in a wide range of power system applications.
-
IXYS Diodo rectificador de propósito general de 1,600 V DK610S3RPSpace-saving, ideal for automated assembly, and well-suited for DC phase-control applications.7/20/2026 -
IXYS Retificador de 1,000 V 10 A DK010S3ARPFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.7/20/2026 -
IXYS MOSFET de potencia X4-ClassOffer low on-state resistance and conduction losses, with improved efficiency.2/2/2026 -
IXYS Diodos de recuperación rápida de alto voltaje DP600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time.1/20/2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.12/10/2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.10/29/2025 -
IXYS MOSFET de potencia de 200 V MMIX1T500N20X4 / X4-ClassCeramic-based isolated package improves overall Rth(j-s) and power handling capability.10/8/2025 -
IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETsThese devices have a high blocking voltage with low on-state resistance [RDS(ON)].9/19/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.9/4/2025 -
IXYS IXSJxN120R1K 1200V SiC Power MOSFETsUp to 1200V blocking voltage with 18mΩ or 36mΩ low RDS(on).8/27/2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.8/14/2025 -
IXYS Controlador de puertas aislado y de un solo canal IX3407BProvides a typical 7A peak source and sink output current on separate output pins.6/30/2025 -
IXYS Rectificadores de silicio automotrices serie DxFeatures glass-passivated junctions, ensuring stable operation and high reliability.4/14/2025 -
IXYS Diodos Schottky SiC DCKFeatures high-frequency operation and high surge current capability.4/3/2025 -
IXYS IXD0579M Gate Driver100V high-frequency high-side and low-side gate driver with an integrated bootstrap diode.4/3/2025 -
IXYS Módulo de diodo tiristor MCMA140PD1800TB140A diode module, integrated with a planar passivated chip and offers long-term stability.3/25/2025 -
IXYS MOSFET de potencia IXFP34N65X2W650V, 100mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.3/17/2025 -
IXYS MOSFET SiC IXSA80N120L2-7Single-switch MOSFET that features 1200V, 30mΩ, 79A industrial-grade device in a TO263-7L package.3/6/2025 -
IXYS MOSFET SiC IXSA40N120L2-7Single-switch MOSFET that features 1200V, 80mΩ, 41A industrial-grade device in a TO263-7L package.3/6/2025 -
IXYS MOSFET de potencia IXFH46N65X2W650V, 69mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.2/27/2025 -
IXYS MOSFET de potencia IXFH34N65X2W650V, 100mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.2/27/2025 -
IXYS Controlador de puertas IXD2012NHigh-side and low-side high-speed gate driver switches up to 200V in bootstrap operation.2/18/2025 -
IXYS MOSFET SiC IXSH40N120L2KHV1200V, 80mΩ, and 41A MOSFET, recommended for use in industrial switch mode power supplies.2/18/2025 -
IXYS MOSFET SiC IXSH80N120L2KHV1200V, 30mΩ, and 79A MOSFET, recommended for use in industrial switch mode power supplies.2/18/2025 -
IXYS IXTNx00N20X4 miniBLOC MOSFETsOffers a 200V voltage rating, 340A to 500A current range, and an SOT-227B package.11/28/2024 -