KEMET ESW +105°C Radial Aluminum Electrolytic Capacitors
KEMET ESW Radial Aluminum Electrolytic Capacitors offer a long life of 3000 to 6000 hours and are ideal for high-frequency applications requiring high reliability and low impedance. The ESW series offers a capacitance range of 4.7μF to 10000μF, a voltage range of 6.3VDC to 100VDC, and an operating temperature of up to +105°C. The capacitors feature a safety vent on the capacitor base. Applications for KEMET ESW Radial Aluminum Electrolytic Capacitors include high-frequency switch-mode circuits.Features
- 3000 to 6000 hours of operating life
- Suited for long life, high-reliability applications
- 4.7μF to 10000μF capacitance range
- 6.3VDC to 100VDC voltage range
- Cases with diameters as small as 5mm
- Safety vent on the capacitor base
- Up to +105°C operating temperature
Publicado: 2020-07-06
| Actualizado: 2024-10-04