Keystone Electronics Universal Spacer Mounts for T1 and T1-3/4 LED's

Keystone Universal Spacer Mounts for Tri-Lead & Bi-Lead LED's feature a unique design that separates leads and retains Tri-Lead and Bi-Lead components. The mounts provide height control, lead retention and stability. Universal Spacer Mounts can also be used for mounting lamps, resistors, transistors, diodes, capacitors, etc.

Features

  • Unique design separates leads and retains Tri-Lead and Bi-Lead components
  • Designed for PC board mounting of Tri-Lead and Bi-Lead T-1 and T-13/4 LED
  • Provides height control, lead retention and stability
  • Also suitable for mounting lamps, resistors, transistors, diodes, capacitors, etc.
  • MATERIAL: Black PVC, UL Rated 94V-0
View Results ( 16 ) Page
N.º de artículo Hoja de datos Descripción
8906 8906 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .24" .255" (6.5mm) DIA
8900 8900 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .12" .255" (6.5mm) DIA
8901 8901 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .14" .255" (6.5mm) DIA
8902 8902 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .16" .255" (6.5mm) DIA
8903 8903 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .18" .255" (6.5mm) DIA
8904 8904 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .20" .255" (6.5mm) DIA
8905 8905 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .22" .255" (6.5mm) DIA
8907 8907 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .25" .255" (6.5mm) DIA
8911 8911 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .32" .255" (6.5mm) DIA
8912 8912 Hoja de datos Hardware para montaje de LED UNIVERSAL MNT .34" .255" (6.5mm) DIA
Publicado: 2008-02-26 | Actualizado: 2022-03-11