Kingston XS2000 Portable SSD
Kingston XS2000 Portable SSD uses USB 3.2 Gen 2x2 for super-fast speeds of up to 2,000MB/s. The Kingston XS2000 provides high-speed storage, ideal for high-resolution images, 8K videos, and large documents. With up to 4TB of storage, it's versatile for games and media. The drive works with most devices and functions like a hard drive but uses NAND flash technology. It connects with USB Type-C™, making it convenient for content creators and gamers. The SSD includes a rugged sleeve for drop protection and has an IP55 rating for water and dust resistance for photoshoots and adventures.Features
- Speeds up to 2,000MB/s with USB 3.2 Gen 2x2
- Capacities up to 4TB
- Compact, pocket-sized form factor
- IP55 rating with removable rubber sleeve
Specifications
- Interface
- USB 3.2 Gen 2x2
- Capacities
- 500GB, 1TB, 2TB, 4TB
- Speed
- 2,000MB/s read, 2,000MB/s write
- Storage temperature
- -20°C~85°C
- Operating temperature
- 0°C~40°C
- Dimensions
- 69.54mm x 32.58mm x 13.5mm
- Weight
- 28.9g
- Casing material
- Metal + plastic
Videos
Publicado: 2023-11-01
| Actualizado: 2024-09-26