Lattice Semiconductor CertusPro™-NX Versa Evaluation Board
Lattice Semiconductor CertusPro™-NX Versa Evaluation Board allows designers to investigate and experiment with the features of the CertusPro™-NX FPGA. This board assists engineers in rapid prototyping and testing their specific designs. The CertusPro™-NX Versa evaluation board supports a 128Mb Serial Peripheral Interface (SPI) flash with a quad read feature. This board expands the usability of the CertusPro™-NX FPGA with SFP, PCIe, CSI, USB3 controller, Raspberry Pi HAT connector, PMOD, and access to 2x SerDes channels. The evaluation board provides easy-to-use resources like the jumper, LED indicator, push button, and switch for user-defined applications.
Features
- CertusPro-NX FPGA (LFCPNX-100-9LFG672I)
- PCIe x4 Gen3 supports:
- Endpoint configuration
- Root port configuration
- 2x SFP 10G Ethernet
- 2x SFP 1G SGMII
- 2x SerDes channels with SMA
- LPDDR4 DRAM memory (either MT53E512M32D1ZW-046-WT:B or MT53E128M32D2DS-053-WT:A)
- On-board boot flash: 128Mb Serial Peripheral Interface (SPI) flash, with quad read feature
- USB 3.0 controller
- USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
- MIPI CSI-2 camera connector
- 7-segment display, eight input DIP switches, four push buttons, and 24 status LEDs
- Lattice Radiant™ software programming support
- Multiple reference clock sources
- Potentiometer for ADC test
Kit Contents
- CertusPro-NX Versa board
- 12VAC/DC adapter and international plug adapters
- USB cable for programming via PC (USB-A to Mini-B)
- Quick start guide
Board Overview
Additional Resources
Publicado: 2026-02-11
| Actualizado: 2026-02-11