IXYS 1200V XPT™ High Speed IGBTs

IXYS 1200V XPT™ High Speed IGBTs are high speed, high-gain 1200V Insulated Gate Bipolar Transistor products. The 1200V XPT High Speed IGBTs feature high current ratings (105A to 160A, Tc = 25°C) and are specifically optimized for reduced switching losses in high voltage applications that require hard-switching frequencies of up to 50kHz. IXYS 1200V XPT High Speed IGBTs have high-speed switching capabilities that allow customers to boost the power conversion efficiency of their designs and to use smaller, lighter and more cost-effective passive components. The resultant effect is a reduction in total system cost of ownership for these 1200V XPT High Speed IGBTs and a reduced PCB layout area.

Features

  • Optimized for low switching losses
  • Square RBSOA
  • Positive thermal coefficient of VCE(sat)
  • Avalanche rated
  • High current handling capability
  • International standard package
  • High power density
  • Low gate drive requirements

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
View Results ( 26 ) Page
N.º de artículo Paquete / Cubierta Máx. voltaje VCEO colector-emisor Colector de Corriente Continua a 25 C Voltaje de saturación colector-emisor Hoja de datos
IXYN100N120C3 SOT-227B-4 1.2 kV 160 A 3.5 V IXYN100N120C3 Hoja de datos
IXYH30N120C3D1 TO-247AD-3 1.2 kV 66 A 3.3 V IXYH30N120C3D1 Hoja de datos
IXYH50N120C3D1 TO-247AD-3 1.2 kV 90 A 3.5 V IXYH50N120C3D1 Hoja de datos
IXYH82N120C3 TO-247AD-3 1.2 kV 200 A 3.2 V IXYH82N120C3 Hoja de datos
IXYH40N120C3D1 TO-247AD-3 1.2 kV 80 A 3.5 V IXYH40N120C3D1 Hoja de datos
IXYH50N120C3 TO-247AD-3 1.2 kV 100 A 3.5 V IXYH50N120C3 Hoja de datos
IXA33IF1200HB TO-247-3 1.2 kV 58 A 1.8 V IXA33IF1200HB Hoja de datos
IXYB82N120C3H1 TO-264-3 1.2 kV 164 A 3.2 V IXYB82N120C3H1 Hoja de datos
IXA12IF1200PB TO-220-3 1.2 kV 20 A 1.8 V IXA12IF1200PB Hoja de datos
IXA17IF1200HJ ISOPLUS247-3 1.2 kV 28 A 1.8 V IXA17IF1200HJ Hoja de datos
Publicado: 2012-01-27 | Actualizado: 2026-02-13