Littelfuse Qxx10 Standard/Alternistor 10A Triacs
Littelfuse Qxx10 Standard and Alternistor (High Commutation) 10A Triacs are bi-directional solid-state switches designed for AC switching and phase control applications. The Qxx10 components are UL recognized to UL 1557 as Electrically Isolated Semiconductor Devices. Isolated packages offer an internal construction with the case or mounting tab electrically isolated from the semiconductor chip. The Qxx10 standard type devices normally operate in Quadrants I and III triggered from the AC line. The alternistor versions are also used in applications requiring high commutation performance such as controlling inductive loads.Features
- Glass-passivated junctions
- Voltage capability up to 1000V
- Surge capability up to 120A
- 2500Vrms minimum isolation between mounting tab and active terminals
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from switching event reactions
- Restricted (or limited) RFI generation, depending on the activation point sine wave
- UL recognized to UL 1557 as an Electrically Isolated Semiconductor Device
- Package styles available
- TO-200AB (R-package) - non-isolated mounting tab common with center pin
- TO-200AB (L-package) - isolated mounting tab
- TO-263AB (N-package) - D2-PAK, surface mount
- RoHS compliant
Applications
- Motor speed and temperature modulation controls
- Lighting controls
- Static switching relays
Specifications
- ≥1000V voltage capability
- ≥120A surge capability
- 2500Vrms minimum isolation
- ON-state current
-
- 10A RMS (full sine wave)
- 100A to 120A (standard) or 110A to 120A (alternistor) non-repetitive surge peak range
- 70A/µs critical rate of rise
-
- 1.8A (standard) or 2.0A (alternistor) peak gate trigger current
- 60A2s I2t value for fusing
- 0.5W average gate power dissipation
- Temperature ranges
- -40°C to +125°C operating
- -40°C to +150°C storage
- Materials
- 100% matte tin-plated copper alloy terminals
- UL94V-0 epoxy body material
Quadrants
Publicado: 2021-06-10
| Actualizado: 2024-07-02