Littelfuse Smart Battery Isolators

Littelfuse Smart Battery Isolators are more flexible than traditional isolators and work with all alternator types. Littelfuse Smart Battery Isolators are smaller, lighter, and generate less heat than similar products. The series features no diode efficiency losses and reduces the charging system workload by not connecting the auxiliary battery until the primary battery is charged to 13.2V. The resulting lower strain on expensive charging components extends their useful life. These battery isolators allow bi-directional charging from an alternator or from shore/campground power charger/converters when available.

Features

  • Simple installation - connect to starting battery, auxiliary battery, and ground
  • LED status indicator
  • Optional start assist – momentary switch allows the auxiliary battery to assist the starting battery

Specifications

  • 16V maximum input voltage
  • Continuous current
    • 85A (48525)
    • 200A (48530)
  • IP65 ingress protection
  • 10Hz to 500Hz vibration
  • -40°C to +85°C operating temperature range

Connection Schematic

Schematic - Littelfuse Smart Battery Isolators
Publicado: 2021-03-16 | Actualizado: 2022-03-11