Lumex AstraLED RGB
Lumex AstraLED™ RGB innovative high-power LED provides color-rendering performance that is superior to traditional phosphor converted high-power white LED technologies. These Lumex AstraLED RGB lights offer enhanced color consistency and are beneficial in consumer and commercial appliance lighting applications that require warm white that closely matches incandescent lighting. The AstraLED provides ultra-bright full-color output in a 3-Watt high-power package. These Lumex LEDs deliver light intensity of 8/25/20 lumens respectively at 300mA (red), 350mA (green) and 350mA (blue) of current with an operating temperature of -30°C to +85ºC. The AstraLED RGB is ideal for a variety of kitchen appliance, communications equipment, medical device, automotive, and sign applications that require bright, intense light with low power consumption.
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SML-LX1610SIC/A | ![]() |
Single Color LEDs HI-PWR RED 625nm CLRWTR |
| SML-LX1610UPGC/A | ![]() |
Single Color LEDs HI-PWR ULT PRE GRN 525nm CLRWTR |
Published: 2009-03-19
| Updated: 2022-03-11