MACOM MAAL-010705 / MAAL-010706 Low Noise Amplifiers
MACOM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These MACOM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high-performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These MACOM Tech amplifiers share the same pinout and are packaged in a RoHS compliant leadless 2x2mm DFN package.Features
- Low Noise Figure
- Excellent Input Return Loss
- Single Voltage Bias 3V
- Integrated Active Bias Circuit
- Current Adjustable 20-80 mA with an External Resistor
- High Linearity, OIP3 > 32 dBm (MAAL-010705)
- High Linearity, OIP3 > 34 dBm (MAAL-010706)
- Small Package: 2 mm PDFN-8LD
Applications
- RF and Microwave front-end circuits including GSM, CDMA, WCDMA, and LTE base stations and repeaters
Block Diagram
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| MAAL-010705-TR3000 | ![]() |
Amplificador de RF .5-1.6GHz NF .5dB Gain=21dB |
| MAAL-010706-TR3000 | ![]() |
Amplificador de RF 1.4-4.0GHz NF .6dB Gain=17.5dB |
Publicado: 2011-08-04
| Actualizado: 2022-03-11