Analog Devices / Maxim Integrated MAX1166x 500ksps ADCs
Analog Devices MAX1166x 8-, 10-, and 12-bit 500ksps, low-power analog-to-digital converters (ADCs) include a high-dynamic range sample-and-hold and a high-speed serial interface. These Analog Devices ADCs accept a full-scale input from 0V to the power supply or the reference voltage. The MAX1166x operates from a 2.2V to 3.6V supply and consumes only 3.3mW. These devices include full power-down mode, fast wake-up, and a high-speed 3-wire serial interface for optimal power management. MAX1166x ADCs are ideal for portable battery-powered data-acquisition applications and other applications demanding low-power consumption and minimal space.Features
- 500ksps Conversion Rate, No Pipeline Delay
- 12-/10-/8-Bit Resolution
- 1-Channel, Single-Ended Analog Inputs
- Low-Noise 73dB SNR
- Variable I/O 1.5 to 3.6V (Dual-Channel Only) Allows the Serial Interface to Connect Directly to 1.5V, 1.8V, 2.5V or 3V Digital Systems
- 2.2V to 3.6V Supply Voltage
- Low Power
- 3.3mW
- Very Low Power Consumption at 8μA/ksps
- 1.3μA Power-Down Current
- SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
- 10-Pin, 3mm x 5mm µMAX Package
- 6-Pin, 2.8mm x 2.9mm SOT23 Package
- Wide -40°C to +125°C Operation
Applications
- Data Acquisition
- Portable Data Logging
- Medical Instrumentation
- Battery-Operated Systems
- Communication Systems
- Automotive Systems
Development Tool
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Descripción | Dp - Disipación de potencia |
|---|---|---|---|
| MAX11661AUT+T | ![]() |
Conversores analógicos a digitales - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit | 696 mW |
| MAX11664AUB+ | ![]() |
Conversores analógicos a digitales - ADC 10-Bit 500ksps ADCs, Small, Low-Power, S | 707.3 mW |
| MAX11662AUB+ | ![]() |
Conversores analógicos a digitales - ADC 8-Bit 500ksps ADCs, Small, Low-Power, SP | 707.3 mW |
| MAX11666AUB+T | ![]() |
Conversores analógicos a digitales - ADC 12-Bit 500ksps ADCs, Small, Low-Power, S | 707.3 mW |
| MAX11665AUT+T | ![]() |
Conversores analógicos a digitales - ADC 12-Bit 500ksps ADCs, Small, Low-Power, S | 696 mW |
| MAX11666AUB+ | ![]() |
Conversores analógicos a digitales - ADC 12-Bit 500ksps ADCs, Small, Low-Power, S | 707.3 mW |
| MAX11666AUB/V+ | ![]() |
Conversores analógicos a digitales - ADC 12-Bit 500ksps ADCs, Small, Low-Power, S | 696 mW |
| MAX1166BCUP+ | ![]() |
Conversores analógicos a digitales - ADC Low-Power, 16-Bit Analog-to-Digital Conv | 879 mW |
| MAX11662AUB+T | ![]() |
Conversores analógicos a digitales - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit | 707.3 mW |
| MAX11663AUT+T | ![]() |
Conversores analógicos a digitales - ADC 10-Bit 500ksps ADCs, Small, Low-Power, S | 696 mW |
Publicado: 2011-08-16
| Actualizado: 2023-04-13