Micro Commercial Components (MCC) Automotive Grade Schottky Barrier Rectifiers

Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC’s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.

Wide Voltage and Current Range: The extensive voltage and current ranges enable compatibility with diverse automotive power requirements, ensuring efficient performance across various applications.

Reliable Performance: Designed to meet the stringent AEC-Q101 standards, MCC’s Schottky Barrier Rectifiers deliver exceptional reliability in demanding automotive environments. These rectifiers provide peace of mind by minimizing the risk of component failure and ensuring consistent performance under challenging conditions.

Features

  • Fully AEC-Q101 qualified (Automotive Grade)
  • PPAP capable
  • Low forward voltage
  • Fast switching
  • High surge capability
  • Low junction capacitance
  • Wide voltage range (40V to 200V)
  • Multiple package options (including SOD-123FL, SMA, SMB, SMC, and TO-277)
  • Enhanced reliability

Specifications

  • 1A to 8A forward current range
  • 20V to 200V repetitive reverse voltage range
  • 30A to 200A forward surge current range
  • Si technology
View Results ( 31 ) Page
N.º de artículo Hoja de datos Descripción
SK84LQ-TP SK84LQ-TP Hoja de datos Rectificadores y diodos Schottky
SK210Q-LTP SK210Q-LTP Hoja de datos Rectificadores y diodos Schottky
SK220Q-LTP SK220Q-LTP Hoja de datos Rectificadores y diodos Schottky
SK24Q-LTP SK24Q-LTP Hoja de datos Rectificadores y diodos Schottky
SK26Q-LTP SK26Q-LTP Hoja de datos Rectificadores y diodos Schottky
SK310BQ-LTP SK310BQ-LTP Hoja de datos Rectificadores y diodos Schottky
SK310Q-TP SK310Q-TP Hoja de datos Rectificadores y diodos Schottky
SK320AQ-LTP SK320AQ-LTP Hoja de datos Rectificadores y diodos Schottky
SK320BQ-LTP SK320BQ-LTP Hoja de datos Rectificadores y diodos Schottky
SK320Q-TP SK320Q-TP Hoja de datos Rectificadores y diodos Schottky
Publicado: 2014-04-07 | Actualizado: 2025-06-13