Microchip Technology ATtiny1624, ATtiny1626, ATtiny1627 8-Bit MCUs
Microchip Technology ATtiny1624, ATtiny1626, and ATtiny1627 Microcontrollers are part of the tinyAVR® 2 family implementing the AVR® CPU. The ATtiny1624, ATtiny1626, and ATtiny1627 MCUs feature a hardware multiplier, running at up to 20MHz, with 16KB Flash, 2KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package.The ATtiny1624, ATtiny1626, and ATtiny1627 MCUs utilize technologies from Microchip with a flexible and low-power architecture, including Event System and SleepWalking, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier (PGA).
Features
- High-performance low-power AVR® CPU
- Running at up to 20MHz
- Single-cycle I/O access
- Two-level interrupt controller with vectored interrupts
- Two-cycle hardware multiplier
- Supply voltage range: 1.8V to 5.5V
- Memories
- 16KB In-System self-programmable Flash memory
- 2KB SRAM
- 256B EEPROM
- 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention: 40 years at 55°C
- System
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Clock options
- Lockable 20MHz Low-Power internal oscillator
- 32.768kHz Ultra Low-Power (ULP) internal oscillator
- 32.768kHz external crystal oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes
- Idle with all peripherals running and immediate wake-up time
- Standby
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with full data retention
- Temperature Ranges
- -40°C to +85°C (standard)
- -40°C to +125°C (extended)
- Speed Grades (-40°C to +85°C)
- 0MHz to 5MHz @ 1.8V to 5.5V
- 0MHz to 10MHz @ 2.7V to 5.5V
- 0MHz to 20MHz @ 4.5V to 5.5V
- Speed Grades (-40°C to 125°C)
- 0MHz to 8MHz @ 2.7V to 5.5V
- 0MHz to 16MHz @ 4.5V to 5.5V
- Peripherals
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
- Two 16-bit Timer/Counter type B (TCB) with input capture and simple PWM functionality
- One 16-bit Real-Time Counter (RTC) running from external 32.768kHz crystal or internal 32.768kHz ULP oscillator
- Two Universal Synchronous Asynchronous Receiver Transmitter (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
- Master/Slave Serial Peripheral Interface (SPI)
- Master/Slave Two-Wire Interface (TWI) with dual address match
- Standard mode (Sm, 100kHz)
- Fast mode (Fm, 400kHz)
- Fast mode plus (Fm+, 1MHz)
- Event System for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with four programmable Look-Up Tables (LUT)
- One Analog Comparator (AC) with scalable reference input
- One 12-bit differential 375ksps Analog-to-Digital Converter (ADC) with Programmable Gain Amplifier (PGA) and up to 15 input channels
- Multiple internal voltage references
- 1.024V
- 2.048V
- 2.500V
- 4.096V
- VDD
- Automated Cyclic Redundancy Check (CRC) flash memory scan
- Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator
- External interrupt on all general-purpose pins
- I/O and Packages
- Up to 22 programmable I/O pins
- 14-pin
- SOIC150
- TSSOP
- 20-pin
- SOIC300
- SSOP
- VQFN 3x3mm
- 24-pin
- VQFN 4x4mm
Videos
Block Diagram
Peripheral Overview
Publicado: 2021-04-02
| Actualizado: 2022-04-25