Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs
Microchip Technology MCP39F511 Single-Phase Power-Monitoring ICs are designed for real-time measurement of input power for AC/DC power supplies and to provide power and energy values. The MCP39F511 ICs include dual-channel delta-sigma ADCs, a 16-bit calculation engine, EEPROM, and a flexible 2-wire interface. These ICs employ an integrated low-drift voltage reference in addition to the 94.5dB of SINAD performance on each measurement channel. The MCP39511 ICs are available in both single-channel (MCP39F511) and dual-channel (MCP39F511N) versions.Features
- Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
- Built-in calculations:
- Active, reactive, and apparent power
- Active and reactive energy accumulation
- True RMS current and RMS voltage
- Line Frequency and power factor
- Dedicated Zero Crossing Detection (ZCD) pin
- Dedicated PWM output pin
- Automatic event pin control through fast voltage surge detection
- 512 bytes user-accessible EEPROM through page read/write commands
- Fast calibration routines
- 2-wire UART:
- Up to 115.2kbps baud rate
- Low-Drift Internal Voltage Reference:
- 10ppm/°C (typical)
- 28-lead, 5mm x 5mm QFN package
- 40°C to +125°C extended temperature range
- AEC-Q100 qualified
Applications
- Power monitoring for home automation
- Industrial lighting power monitoring
- Real-Time measurement of input power for AC/DC supplies
- Intelligent power distribution units
Block Diagram
Videos
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Voltaje de alimentación - Mín. | Corriente de suministro operativa | Paquete / Cubierta |
|---|---|---|---|---|
| MCP39F511-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
| MCP39F511A-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
| MCP39F511AT-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
| MCP39F511N-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
| MCP39F511T-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
| MCP39F511NT-E/MQ | ![]() |
2.7 V | 13 mA | QFN-28 |
Publicado: 2017-04-03
| Actualizado: 2023-02-22