Microsemi / Microchip Power over Ethernet (PoE) Midspans

Microsemi / Microchip Power over Ethernet (PoE) Midspans offer IEEE 802.3af-compliant single-port solutions for powering devices, indoor applications, and outdoor installations. Midspans are additional PoE power sources that can be used with a non-PoE Switch or a PoE Switch that is at capacity and is already in place or is about to be installed in a network. Microsemi / Microchip PoE systems portfolio enables delivery of up to 95W of flexible and reliable power over Ethernet to WLAN access points, VoIP phones, IP cameras, thin/zero clients, and other PoE-powered devices.

Videos

Publicado: 2019-09-04 | Actualizado: 2023-06-13