Mikroe IR Thermo 4 Click

Mikroe IR Thermo 4 Click supports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing applications. The sensor is part of the CaliPile™ family and features factory-calibrated data stored in EEPROM, guaranteeing reliable and accurate performance. The sensor is available in an isothermal TO-39 package with an integrated lens hood for minimized stray light and enhanced thermal stability for challenging environmental conditions. With a built-in ADC and multiple filter options, the sensor's data is easily accessible through an I2C interface.

The Mikroe IR Thermo 4 Click is developed for remote skin temperature monitoring, over-temperature protection, human presence sensing, and motion detection.

Features

  • On-board module from Excelitas TPiS 1T 1386 L5.5 H high-accuracy narrow FoV thermopile sensor
  • Narrow Field of View (FoV)
  • Factory-calibrated
  • High sensitivity
  • Isothermal TO-39 sensor package
  • Built-in ADC
  • Multiple low-pass filters
  • Interrupt support
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • S (28.6mm x 25.4mm) dimensions

Applications

  • Remote skin temperature monitoring
  • Over-temperature protection
  • Human presence sensing
  • Motion detection

Overview

Location Circuit - Mikroe IR Thermo 4 Click
Publicado: 2024-11-22 | Actualizado: 2024-11-29