Mikroe MIKROE-5774 Pressure 22 Click
Mikroe MIKROE-5774 Pressure 22 Click is a compact add-on board featuring the TE Connectivity MS5839-02BA digital pressure and temperature sensor. The Mikroe MIKROE-5774 is designed for applications in chlorine and saline environments, with a range of 300 to 1200mbar. This sensor is robust and suitable for harsh conditions due to its gel filling. It's ideal for developing shallow diving computers, swim watches, fitness trackers, and underwater equipment. Additionally, it's mikroSDK compliant, simplifies software development, and comes fully tested for use with mikroBUS™ sockets.Features
- On-board modules
- TE Connectivity MS5839-02BA chlorine-resistant digital pressure and temperature sensor
- Low-power consumption
- Chlorine, and saline-resistant
- Water-resistant sealing
- Operating in a large pressure range
- Up to 10bar for overpressure
- Robust gel-filled design allows operation in harsh environments
- I2C interface
- ClickID
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Development of shallow diving computers
- Swim watches
- Fitness trackers
- Underwater equipment
- Diving equipment and computers
Overview
Publicado: 2023-09-06
| Actualizado: 2023-09-26