Mikroe VCP Monitor Click

Mikroe VCP Monitor Click is an add-on board power monitor system based on a Texas Instruments INA260AIPWR Precision Digital Current and Power Monitor. The INA260AIPWR features low drift and an integrated precision shunt resistor, which allows the Mikroe VCP Monitor Click to monitor current, voltage, and power. The integrated current-sensing resistor ensures measurement stability over temperature and simplifies printed-circuit board layout difficulties common in high-precision current-sensing measurements.

Features

  • INA260AIPWR digital output, current, power, and voltage monitor onboard
  • 2mΩ current sense resistance, tolerance equivalent to 0.1%, 15A continuous from -40°C to +85°C, 16 programmable addresses
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Power management system
  • Battery chargers
  • Power supplies

Overview

Block Diagram - Mikroe VCP Monitor Click
Publicado: 2020-03-31 | Actualizado: 2024-08-01