Molex Rectangular NFC Antennas
Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.Features
- Solder termination style
- Copper flex electrical connectivity
- Rectangular and flexible antennas
- Ferrite layer eliminates interference effects
- Double-sided adhesive tape with liner enables easy peel-and-stick mounting on the application substrate
- Halogen-free and RoHS compliant
Applications
- Automotive
- Smart car functions
- Infotainment systems
- NFC applications
- Consumer
- Apparel tagging readers
- Payment processing systems
- Industrial
- Air baggage and cargo
- Airline ticketing systems
- Logistics, conveyors, and roll cages
- Security access control systems
- Electronic keys
Specifications
- 13.56MHz operating frequency
- 2W RF power
- 1.40µH to 4.20µH inductance range
- 28µm to 38µm Copper plating thickness ranges
- 2µm to 6µm Nickel plating thickness range
- 0.05µm minimum Gold plating thickness
- -30°C to +85°C operating temperature range
- Polyimide Flexi material
- TRF220 ferrite
- 3M9077 adhesive (FPC)
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Descripción | Para utilizar con | Longitud | Ancho |
|---|---|---|---|---|---|
| 146236-0051 | ![]() |
Antenas NFC TAG 15x15mm | 15 mm | 15 mm | |
| 146236-0131 | ![]() |
Antenas REC NFC ANT W/Ferrite 45X55 | RFID Tags | 45 mm | 55 mm |
| 146236-2111 | ![]() |
Antenas NFC coil 23x27mm w/AWG28 wire 102mm | 23 mm | 27.3 mm | |
| 146236-0101 | ![]() |
Antenas REC NFC ANT W/Ferrite 15X25 | RFID Tags | 15 mm | 25 mm |
| 146236-0021 | ![]() |
Antenas REC NFC ANT W/O Ferrite 34X46 | 34.39 mm | 46.1 mm | |
| 146236-0151 | ![]() |
Antenas NFC TAG 15x15mm (WITH FERRITE) | 15 mm | 15 mm | |
| 146236-0001 | ![]() |
Antenas REC NFC ANT W/O Ferrite 15X25 | RFID Tags | 15 mm | 25 mm |
| 146236-0031 | ![]() |
Antenas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm | 45 mm | 55 mm | |
| 146236-0121 | ![]() |
Antenas REC NFC ANT W/Ferrite 34X46 | 34.39 mm | 46.1 mm | |
| 146236-2102 | ![]() |
Antenas NFC coil 15x25mm w/AWG28 wire 102mm | 15 mm | 15 mm |
Publicado: 2017-06-05
| Actualizado: 2023-02-14