Molex 5G & LTE Antenna Lite

Molex 5G and LTE Antenna Lite is hinged with an SMA male connector and is 129.70mm long. The Molex antenna has a net weight of 12.920g. The antenna features linear polarization and an omnidirectional radiation pattern.

Features

  • Electrical
    • Band#1 F_End 960MHz
    • Band#1 F_Start 698MHz
    • Band#2 F_End 2690MHz
    • Band#2 F_Start 1710MHz
    • Band#3 F_End 4200MHz
    • Band#3 F_Start 3300MHz
    • Band#4 F_End 5000MHz
    • Band#4 F_Start 4200MHz
    • Electrical connectivity SMA plug male connector
    • Peak gain (dBi) 1.0 @ 698MHz, 3.5 @ 4200MHz, 3.6 @ 3300MHz, 4.5 @ 1710MHz
    • Return loss - S11 (dB) < -10, < -5
    • Total efficiency >55% @ 698MHz, >60% @ 3300MHz, >65% @ 4200MHz, >70% @ 1710MHz
  • General
    • Component type external antenna
    • Function signal
    • Protocol cellular
    • UPC 195842888883
  • Physical
    • Length 129.70mm
    • Mounting style N/A
    • Net weight 12.920/g
    • Packaging type PET bag
    • Polarization linear
    • Radiation pattern omnidirectional
    • Width 18.50mm

Applications

  • Security and surveillance
  • Home automation
  • Streaming devices
  • Smart appliances
  • Energy and utilities
  • IoT wireless solutions
  • Telecommunications/networking
  • Infrastructure/networking
  • Commercial vehicles networking
Publicado: 2022-12-28 | Actualizado: 2023-03-10