Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Molex
Home Appliance Solutions - Molex
Molex Home Appliance Solutions
Enlarge
Molex provides a broad portfolio of solutions that are suitable for Home Appliances, including switches, connectors, antennas, and more. These connector and user interface products are designed for Innovative Home Appliance technology and are ideal for various applications ranging from heating and cooling to cooking and cleaning.
Applications
Major appliances
Washers
Cooking
Refrigerators
Dishwashers
HVAC
Boilers/water heaters
Air purifiers
Air conditioners
Small appliances
Coffee machines
Rice cookers
Food processors
Vacuum cleaners
Refrigerator Main Electronics Connectors
Refrigerator User Interface Connectors
Washing Machine Control Board Connectors
Washing Machine Control Panel & User Interface Connectors
Major Appliances
Features a fine 0.30mm pitch and a compact mated height of 0.60mm.
Provides power delivery & distribution in wire-2-wire, wire-2-board, & board-2-board configurations.
Industry standard compatible line of plugs and caps with Glow Wire capable interconnect solutions.
Provide high power and signal in a space-saving, robust, and reliable package.
Interconexiones sin género entre cables diseñadas para admitir bajo amperaje, hasta 7.0 A por cuchilla.
Utilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.
Compact 1mm-pitch wire-to-board connector for high performance and durability in harsh conditions.
Smart Connected Appliances
Wide variety of space-saving, surface-mounted, stacking connectors
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Provides power delivery and distribution in wire-to-wire/board and board-to-board configurations.
Small Appliances
Combina sencillez de diseño con velocidad y facilidad de ensamble en un rango de temperatura de -40°C a 105°C.
Ideal for harsh environments due to an inner positive lock and unique tuning-fork terminal design.
Includes NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, & Wi-Fi®, BLUETOOTH®, & Zigbee antennas.
Conectores de cable a tablero con la pendiente más pequeña y cierre positivo, diseñados para usar en monitores de pantalla plana.
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Fully isolated, compact power connectors delivering up to 8.0A with a 2.50mm pitch.
HVAC
Transmiten 30.0 A por cuchilla con una variedad de opciones de potencia y potencia/señales.
Includes new SMT headers for low-power and signal wire-to-board and wire-to-wire applications.
Offers reliable signal and power transmission at 300V/15A and superior mating reliability.
Variety of cable lengths in a compact connector, supports designs for prototyping and production.
1.25mm, 1.5mm, or 2mm pitch connectors with a positive lock that delivers secure mating retention.
SMT-type potting connector with high process capabilities.
Ensures proper terminal insertion and prevents accidental back-outs for high-vibration designs.
A versatile wire-to-board/wire-to-wire system for a broad range of industry-standard applications.
Provides electrical and mechanical reliability in a space-saving 2.5mm pitch design.
Fool-proof mating with full keying and color-pairing features to enhance user-safety.
Combines superior locking with fool-proof keyed, color-coded, and polarized mating.
A foolproof interconnect system that provides quick, easy identification of mated pairs.
Reducen el tiempo de espera para el ensamble del arnés, y mejora la confiabilidad a la vez que ofrecen protección para los dedos.
Provides mechanical and electrical reliability in a high-temperature design.
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
Designed to deliver an alternative, higher-current power over existing power connectors.
Designed to provide accurate temperature readings in difficult-to-reach locations.
El sistema de conexión cable a cable sellado de 1.80 mm ofrece la clasificación IP67 NEMA y corriente de 6.0 A.
Ensures proper alignment and mating with colored connector options.
Related Solutions
Suitable for wearables, home appliances, home entertainment, and mobile devices.
Enlarge
Publicado: 2023-03-07
| Actualizado: 2026-07-28