Molex Nano-Pitch I/O™ Interconnect System

Molex Nano-Pitch I/O™ Interconnect System features industry-leading port density, multi-protocol application support, and high bandwidth performance for PCIe and SAS solutions within the storage industry, as well as in broader markets. The Molex Nano-Pitch I/O Interconnect System allows for data to move at 24Gbps per lane and is compatible with all known PCIe, SAS, and SATA protocols. The system is future-proofed for PCIe Gen 4 (16GT/s) and SAS 4 (24Gbps) to offer space and performance issues in download systems well into the future.

Features

  • Flexible pinout concept (continuous Ground-Signal-Signal-Ground) optimized for high-speed applications
  • Multi-protocol solution adheres to a variety of industry standards
    • T10/Serial attached SCSI (12Gbps SAS-G3) with a roadmap to 24Gbps SAS-G4
    • SFF Committee/SFF-8611
    • Free Cable/SFF-8612 Fixed Connector/Universal Pinout/SFF-9400
    • PCIe OCuLink Gen 3 8GT/s and Gen 4 16GT/s
  • 5mm x 15mm x 9mm size and 12mm mated connector-to-cable assembly height
  • Staggered, reliable, and constant dual-row contact configuration
  • Versatile metal shell housing
  • Vertical and right-angle PCB mounting options
  • Mezzanine and parallel solutions available

Applications

  • Data/Computing
    • Data center and enterprise storage systems
    • HBA (Host Bus Adapter) servers
    • JBODs
    • RAIDs (Redundant Array of Individual Disks)
    • Storage racks
    • Storage controllers
  • Telecommunications/Networking
    • Hubs
    • Routers
    • Servers
    • Switches

Videos

Publicado: 2016-03-16 | Actualizado: 2026-02-20