Molex Fixed RF Coaxial Attenuators

Molex Fixed RF Coaxial Attenuators deliver precise signal power control, exceptional signal integrity, and low Passive Inter-Modulation (PIM) for high-performance applications. These attenuators provide accuracy and durability to ensure consistent long-term performance. The RF coaxial attenuators include various power ranges, power-handling capabilities, and connector types. The attenuators are engineered with solderless contacts to withstand wide temperature ranges, shock and vibration forces, and harsh environmental conditions. These attenuators feature 0.5W to 100W power handling, DC to 40GHz frequency, 50Ω impedance, and a 1.35:1 to 1.40:1 maximum VSWR. The RF coaxial attenuators are available in 2.92mm, N-Type, and SMA connector types with passivated stainless steel housing. Typical applications include aerospace and defense devices, wireless infrastructure, telecommunications, and automotive.

Features

  • 2.92mm, N-Type, and SMA connectors
  • 50Ω impedance
  • 0.5W to 100W power handling
  • 1.35:1 to 1.40:1 maximum VSWR
  • DC to 40GHz frequencies
  • -65°C to 125°C operating temperature range

Applications

  • Aerospace/Defense:
    • Electronic warfare systems
    • Radar systems
    • Missile defense systems
    • Military aircraft
    • Global Positioning System (GPS) devices
    • Military radios
    • SATCOM uplinks
    • Ship signal exploitation devices
    • Counter-IED systems
    • Simulation systems
  • Wireless infrastructure:
    • Wireless devices
    • Cell-site infrastructure
    • Point-to-point communication systems
    • In-flight wireless systems
    • Public safety and transportation systems
    • RF generators
    • 4G/5G/6G testing and measurement equipment
    • Distributed antenna systems
  • Telecommunications:
    • Mobile network testing equipment
    • Wireless communications test systems
    • Broadcasting and multimedia devices
    • Network analyzers
    • Spectrum analyzers
    • Signal generators
    • Test and measurement equipment
  • Automotive
    • Test environment applications
Molex Fixed RF Coaxial Attenuators

Overview

Mechanical Drawing - Molex Fixed RF Coaxial Attenuators
View Results ( 37 ) Page
N.º de artículo Hoja de datos Banda de frecuencias Atenuación máxima Régimen de potencia VSWR Frecuencia máxima
73287-0001 73287-0001 Hoja de datos 0 Hz to 23 GHz 0 dB 2 W 1.40:1 23 GHz
73287-0010 73287-0010 Hoja de datos 0 Hz to 23 GHz 1 dB 2 W 1.40:1 23 GHz
73287-0020 73287-0020 Hoja de datos 0 Hz to 23 GHz 2 dB 2 W 1.40:1 23 GHz
73287-0021 73287-0021 Hoja de datos 0 Hz to 23 GHz 2 dB 2 W 1.40:1 23 GHz
73287-0040 73287-0040 Hoja de datos 0 Hz to 23 GHz 4 dB 2 W 1.40:1 23 GHz
73287-0041 73287-0041 Hoja de datos 0 Hz to 23 GHz 4 dB 2 W 1.40:1 23 GHz
73287-0051 73287-0051 Hoja de datos 0 Hz to 23 GHz 5 dB 2 W 1.40:1 23 GHz
73287-0101 73287-0101 Hoja de datos 0 Hz to 23 GHz 10 dB 2 W 1.40:1 23 GHz
73287-0121 73287-0121 Hoja de datos 0 Hz to 23 GHz 15 dB 2 W 1.40:1 23 GHz
73287-0141 73287-0141 Hoja de datos 0 Hz to 23 GHz 30 dB 2 W 1.40:1 23 GHz
Publicado: 2024-09-30 | Actualizado: 2025-03-13