Murata Electronics RH 150⁰ Radial Lead Ceramic Capacitors
Murata RH Series 150⁰ Radial Lead Ceramic Capacitors are low ESR and ESL, high capacitance, high-frequency capacitors suitable for automotive electronic equipment (power-train, safety equipment). The RH Series has X8L temperature characteristics (±15/-40%). Coated with a protective silicone resin, the Murata RH Series 150⁰ Radial Lead Ceramic Capacitors are available with a capacitance range of 1000pF to 1.0µF (50VDC) and a range of 1000pF to .022µF (100VDC). Murata's RH Series meet AEC-Q200 requirements.Features
- Small size and large capacitance
- Low ESR and ESL suitable for high frequency
- Applied maximum temperature up to 150°C:
- Maximum accumulative time to 150°C is within 2000 hours
- Meet AEC-Q200, ISO7637-2 (surge test) requirement
- Meet LF (Lead-Free) and HF (Halogen Free)
- Flow soldering and welding are available (Re-flow soldering is not available)
Publicado: 2011-01-11
| Actualizado: 2022-03-11