MYIR MYD-LT536 Development Boards

MYIR MYD-LT536 Development Boards are advanced evaluation platforms designed for the AllWinner T536 processor. These boards feature a 1.6GHz Cortex®-A55 core, E907 RISC-V at 600MHz co-processor, a 2 TOPs NPU, 2D graphics, and a 4K video codec. The MYD-LT536 development boards are built around the MYC-LT536 System-on-Modules (SOMs) with a 381-pin LGA expansion interface. These boards include two USB 2.0 ports, a USB debug port, dual Gigabit Ethernet ports, a 10/100Mbps USB-to-Ethernet interface, and a local bus. Typical applications include power equipment, industrial control, human-machine interaction, smart robotics, and education.

The MYD-LT536 development boards offer a Wi-Fi®/BLUETOOTH® module, a micro SD card slot, and an NVMe PCIe M.2 2280 SSD interface. These development boards provide extensive expansion signals via an RPI interface (GPIO/I2C/UART/SPI/CAN) and an MI FANs PI interface (GPIO/I2C/UART/SPI/USB/PWM).

Features

  • MYC-LT536 SOM as controller board
  • AllWinner T536 Arm® processor with Quad Cortex®-A55 cores at 1.6GHz and co-processor E907 RISC-Vat 600MHz, up to 2 TOPs NPU (T536MX-CEN2), graphic 2D, and 4K video Codec
  • 1GB/2GB/4GB LPDDR4, 8GB/16GB/32GB eMMC, and 32Kbit EEPROM
  • 1x Debug UART, 2x USB 2.0, 2x Gigabit Ethernet, 1x 10/100Mbps USB to Ethernet Port, Wi-Fi®/Bluetooth®, 1xMicro SD card slot, and 1x NVMe PCIe M.2 2280 SSD interface
  • LVDS interface and audio
  • MY-ICEB001 board extends 3x USB 2.0, 1x RS232, 2x RS485, 2x CAN, and 1x Mini-PCIe slot for 4GLTE module
  • Supports Linux OS
  • Optional 7-inch LCD module

Applications

  • Power equipment
  • Industrial control
  • Human-machine interaction
  • Smart robotics
  • Education

Board Overview

MYIR MYD-LT536 Development Boards

MYC-LT536 SOM Function Block Diagram

Block Diagram - MYIR MYD-LT536 Development Boards
Publicado: 2025-01-06 | Actualizado: 2025-04-01