Newhaven Display Multi-Font Graphic OLED Display Modules

Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.

Features

  • Multi-Language Fonts built-in
  • Parallel or serial MPU interface
  • Available in emitting colors of blue or yellow
  • Single, low voltage power supply: +3V
  • RoHS compliant
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
NHD-2.8-25664UCY2 NHD-2.8-25664UCY2 Hoja de datos Pantallas y accesorios OLED OLED 256 x 64 Yellow 85 x 39.8 x 6.0
NHD-2.8-25664UCB2 NHD-2.8-25664UCB2 Hoja de datos Pantallas y accesorios OLED OLED 256 x 64 Blue 85 x 39.8 x 6.0
NHD-3.12-25664UMB3 NHD-3.12-25664UMB3 Hoja de datos Pantallas y accesorios OLED OLED 256x64 Blue 3.12" Multi-Font 3V
NHD-3.12-25664UMY3 NHD-3.12-25664UMY3 Hoja de datos Pantallas y accesorios OLED OLED 256x64 Yellow 3.12" Multi-Font 3V
Publicado: 2012-11-13 | Actualizado: 2022-03-11