Nexperia BUK7Q N-Channel MOSFET in MLPAK33-WF Package
Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.
Features
- MLPAK33-MF package (SOT8002-3D)
- Trench 9 technology
- 3mm x 3mm footprint
- Qualified to AEC-Q101 at 175°C
- Side-wettable flanks for robust solder joints and automated optical inspection
Applications
- Motor drive
- Battery protection
- DC-DC conversion
Specifications
- 40V Vds drain-source breakdown voltage
- 20V Vgs gate-source voltage
- SMD/SMT
- MLPAK33-8
- 8-pin count
- -55°C to +175°C temperature range
- Single N-Channel
Pinning
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Id - Corriente de drenaje continua | Dp - Disipación de potencia | Qg - Carga de puerta | Rds On - Resistencia entre drenaje y fuente | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido |
|---|---|---|---|---|---|---|---|
| BUK7Q4R9-40HJ | ![]() |
70 A | 84 W | 29 nC | 4.9 mOhms | 23 ns | 7 ns |
| BUK7Q6R0-40HJ | ![]() |
73 A | 65 W | 22 nC | 6 mOhms | 17 ns | 6 ns |
| BUK7Q7R5-40HJ | ![]() |
55 A | 53 W | 17 nC | 7.5 mOhms | 14 ns | 5 ns |
| BUK7Q8R4-40HJ | ![]() |
57 A | 51 W | 16 nC | 8.4 mOhms | 13 ns | 4.7 ns |
| BUK7Q9R5-40HJ | ![]() |
51 A | 47 W | 14 nC | 9.5 mOhms | 12 ns | 4.1 ns |
Publicado: 2025-09-15
| Actualizado: 2026-01-30