Nexperia BZX84W Zener Diodes
Nexperia BZX84W Zener Diodes are general-purpose, featuring a wide working voltage range of nominal 2.4V to 75V. The BZX84W Diodes offer a forward current (IF) of 200mA, total power dissipation of 275mW, and a junction temperature of 150°C. The BZX84W is available in a SOT323 (SC-70) leadless very small Surface-Mounted Device (SMD) plastic package. The Nexperia BZX84W Zener Diodes are ideal for general regulation functions and high-frequency applications.Features
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: ±2% and ±5%
- AEC-Q101 qualified
Applications
- General regulation functions
- High-frequency applications
View Results ( 148 ) Page
| N.º de artículo | Hoja de datos | Vz - Tensión del zener | Corriente Zener | Zz - Impedancia del zener |
|---|---|---|---|---|
| BZX84W-B3V9F | ![]() |
3.9 V | 3 uA | 90 Ohms |
| BZX84W-C33F | ![]() |
33 V | 50 nA | 80 Ohms |
| BZX84W-C2V4F | ![]() |
2.4 V | 50 uA | 100 Ohms |
| BZX84W-C36F | ![]() |
36 V | 50 nA | 90 Ohms |
| BZX84W-C68F | ![]() |
68 V | 50 nA | 240 Ohms |
| BZX84W-B12F | ![]() |
12 V | 100 nA | 25 Ohms |
| BZX84W-B15X | ![]() |
15 V | 50 nA | 30 Ohms |
| BZX84W-B39F | ![]() |
39 V | 50 nA | 130 Ohms |
| BZX84W-B3V3X | ![]() |
3.3 V | 5 uA | 95 Ohms |
| BZX84W-B4V7F | ![]() |
4.7 V | 3 uA | 80 Ohms |
Publicado: 2019-04-29
| Actualizado: 2023-04-25