Nexperia NEX10000AUB/UB/1UB Power Supply ICs
Nexperia NEX10000AUB/UB/1UB Power Supply ICs provide programmable positive and negative output voltages for TFT-LCD panels. These ICs include an LDO regulator, an integrated boost converter, and a negative charge pump. The NEX10000UB/1UB ICs offer an integrated active output discharge function and excellent transient response. These power supply ICs function within the 2.7V to 5V input voltage range and can operate from single-cell Li-ion, Ni-Li, or Li-Polymer batteries. The NEX10000UB/1UB ICs feature ESD, UVLO, and OTSD protection. These power supply ICs come in a wafer-level chip-scale package that measures 1.16mm x 1.96mm x 0.62mm body (0.4mm pitch). Typical applications include smartphone TFT-LCDs and tablet TFT-LCDs.Features
- Provide programmable positive and negative output voltages for TFT-LCD panels
- Includes an integrated boost converter, an LDO regulator, and a negative charge pump
- Can operate from single-cell Li-ion, Ni-Li, or Li-Polymer batteries
- Supports I2C compatible interfaces
- ESD, UVLO, and OTSD protection
- Excellent transient response
- Integrated active output discharge function
Applications
- Smartphone TFT-LCDs
- Tablet TFT-LCDs
Specifications
- 2.7V to 5V input voltage range
- 80mA to 220mA maximum output current range
- 4V to 6.5V output voltage range
- ±1% output voltage accuracy
- 4.7µF typical input capacitance
- 10µF maximum output capacitance
- 76.4°C/W junction-to-ambient thermal resistance
- -40°C to +85°C ambient temperature range
- 1.16mm x 1.96mm x 0.62mm body dimensions, 0.4mm pitch
- 15-bump wafer-level chip-scale package
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Corriente de salida | Rango de voltaje de salida | Voltaje de salida máximo |
|---|---|---|---|---|
| NEX10000UBZ | ![]() |
80 mA | 4 V to 6 V | 6 V |
| NEX10001UBZ | ![]() |
220 mA | 4 V to 6.5 V | 6.5 V |
| NEX10000AUBZ | ![]() |
120 mA | 4 V to 6.5 V | 6.5 V |
Publicado: 2024-01-08
| Actualizado: 2025-04-07