Nordic Semiconductor NRF7002 Expansion Board

Nordic Semiconductor NRF7002 Expansion Board enhances the Nordic Thingy:53 Rapid Prototyping Platform by adding Wi-Fi® 6 connectivity. With a firmware update, the Thingy: 53 can directly communicate with Edge Impulse Studio over Wi-Fi. The Nordic Semiconductor NRF7002 expansion board utilizes SPI and a 3-wire coexistence interface for seamless integration with other protocols like BLUETOOTH® Low Energy or Thread.

Features

  • nRF7002 Wi-Fi companion IC
  • Thingy:53 plug-in form factor
  • Castellations for all pins on nRF7002
  • Antenna for 2.4GHz and 5GHz
  • Board support and samples in nRF Connect SDK
  • SWF port for RF measurement

Applications

  • Asset tracking
  • Battery-operated Wi-Fi products
  • Machine Learning (ML)
  • Matter prototyping
  • Smart city and smart agriculture
  • Smart home
  • Industrial sensors
  • Wearables and medical
Publicado: 2023-11-29 | Actualizado: 2023-12-15