NXP Semiconductors PF3000 Power Management Integrated Circuit

NXP PF3000 Power Management Integrated Circuit (PMIC) features a configurable architecture that supports numerous outputs with various current ratings. It has programmable voltage and sequencing and enables the PF3000 to power the core processor, external memory, and peripherals for a single-chip system. The PF3000 is a power solution in multiple applications that reduces design complexity and lowers cost. It features a high-performance architecture that offers improved efficiency across a complete output range and delivers advanced functionality for consumer and industrial applications.

The NXP PF3000 is ideally suited to the i.MX 7 and lower-end versions of the i.MX 6 family of applications processors. Compatibility with i.MX applications processors are shown in multiple reference designs and facilitates software-controlled, dynamic voltage scaling. This feature provides a platform-level solution from a single supplier to enable faster time to market and reduce engineering efforts.

Features

  • 2.8V to 5.5V input voltage
  • 12-channel, 7.2A total power delivery
  • 4-channel configurable buck converters
  • Forced PWM/PFM or APS operation
  • 6 user-programmable LDOs
  • Consumer, industrial grades available
  • Boost regulator to 5.0V out for USB, coin cell charger, DDR reference
  • Programmable output voltage, current limit, soft-start, FSW, OTP fault interrupt
  • High power 7x7mm QFN package

Applications

  • eReaders
  • Navigation
  • Human-machine interface
  • Home automation
  • Industrial EBS
  • Point of sale (POS) terminals
  • Wearables
  • Internet of Things (IoT)
  • Portable medical

Block Diagram

NXP Semiconductors PF3000 Power Management Integrated Circuit
Publicado: 2015-06-25 | Actualizado: 2022-03-11