NXP Semiconductors FXLS8974CF 12-Bit Digital IoT Accelerometer
NXP Semiconductors FXLS8974CF 12-Bit Digital IoT Accelerometer is a compact 3-axis MEMS accelerometer designed for a wide range of medical and industrial IoT applications that require ultra-low power wake-up on motion. The part supports high-performance and low-power operating modes, allowing maximum flexibility to meet various unique use cases' resolution and power needs.NXP Semiconductors FXLS8974CF is available in a 2mm x 2mm x 0.95mm 10-pin DFN package with 0.4mm pitch and wettable flanks. The device is qualified to industrial standards over the extended –40°C to +105°C temperature range. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8974CF an ideal accelerometer for motion sensing in the IoT.
Features
- ±2/4/8/16g user-selectable, full-scale measurement ranges
- 12-bit acceleration data
- 8-bit temperature sensor data
- Low noise: 230µg/√Hz in high-performance mode
- Low-power capability
- ≤ 1μA IDD for ODRs up to 6.25Hz
- < 4µA IDD for ODRs up to 50Hz
- Selectable ODRs up to 3200Hz; Flexible Performance mode allows for custom ODRs with programmable decimation (resolution) and idle-time settings
- 144-byte output data buffer (FIFO/LIFO) capable of storing up to 32 12-bit X/Y/Z data triplets
- Flexible Sensor Data Change Detection (SDCD) function for realizing motion or no motion, high-g/low-g, freefall, and other inertial events
- Autonomous orientation detection function (Portrait/Landscape/Up/Down)
- Dedicated low-power motion-detection mode with one wire interface option
- 12-bit vector magnitude calculation
- Trigger input for synchronizing data collection with an external system
- I2C interface frequencies up to 1MHz; 3- and 4-wire SPI interface with clock frequencies up to 4MHz
- Bidirectional self-test diagnostic: Device motion or orientation does not impact the result
Applications
- Industrial IoT
- Asset tracking
- Equipment monitoring
- Smart metering/tamper detection
- Surveillance
- Point of sale devices
- Indoor localization
- Wearables
- Portable electronics
- Mobile accessories
- Medical
- Patient activity monitors
- Drug delivery
- Clinical care
- Smart inhalers
- Consumer devices
- Connected home
Videos
Block Diagram
Publicado: 2022-07-13
| Actualizado: 2025-10-31