NXP Semiconductors HVP-KE18F Controller Card

NXP Semiconductors HVP-KE18F Controller Card is a development platform for the Kinetis® KE1xF Microcontrollers. This controller card accommodates target MCU MKEV18512VLL16 and provides SWD isolation up to 5KV. The HVP-KE18F controller card comes with a programmable OpenSDA v2 platform pre-loaded with CMSIS-DAP interface. This controller card features an optimized design for low noise and onboard serial line isolation that allows safe debugging and safe user interface. NXP Semiconductors HVP-KE18F controller card, along with HVP-MC3PH, provides ready-made software and hardware development for high-voltage motor control and power conversion applications.

Features

  • Development platform for the Kinetis KE1xF MCUs
  • Accommodates target MCU MKE18F512VLL16
  • Programmable OpenSDA v2 platform pre-loaded with CMSIS-DAP interface
  • SWD isolation up to 5KV
  • Design optimized for low noise
  • Onboard serial line isolation that allows safe debugging and safe user interface

HVP-KE18F Card Overview

NXP Semiconductors HVP-KE18F Controller Card
Publicado: 2019-01-17 | Actualizado: 2023-06-29