NXP Semiconductors NX3L Analog Switch ICs
NXP NX3L analog switch ICs are low-ohmic switches suitable for use as analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This feature makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic-level translation. NXP NX3L switches are AEC Q100 qualified for use in automotive applications.Features
- Low RON (NX3L family = 0.75Ω) results in low-loss switching and reduced signal attenuation
- Wide supply range (1.4V to 4.3V) and RON flatness (0.1Ω Typ.) for reduced total harmonic distortion in high-quality audio switching
- High current handling (up to 350mA continuous) for use in various applications and conditions
- Low leakage (< 50nA at 85°C) for longer battery life
- Break-before-make switching eliminates the risk of a momentary short between channels
- Over voltage-tolerant control inputs and low-threshold input variants eliminate extra level translators
- Excellent ESD performance (7.5kV HBM) for robust designs
- Ultra-small packages for easier placement in tight layouts
Applications
- Smartphones
- Mobile video players
- IoT, smart home
- DSCs and digital camcorders
- Tablets and notebooks
- Consumer entertainment (LCD TVs, STBs)
- Personal computing (USB 2.0)
- Portable instrumentation
Publicado: 2015-07-13
| Actualizado: 2022-03-11